The Cosel LEA50F-9-J2 is a 9V regulated AC/DC power supply with a maximum output current of 5.6A and a maximum output power of 50.4W. It features a minimum isolation voltage of 3000VAC and operates within a temperature range of -10°C to 70°C. The supply has a pin terminal block input connector and a fixed output type with a load regulation of 100mV.
Cosel LEA50F-9-J2 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 5.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50.4W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 36mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.