The Cosel LEA50F-9-SN is a module power supply with a single output of 9V at 5.6A, delivering 50.4W of output power. It is packaged in a module format, measuring 225mm in length, 65mm in width, and 36mm in height. The supply is designed for general use and is compliant with RoHS regulations. It features a high isolation voltage of 3kV and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-9-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 9V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-9-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.