The Cosel LEA75F-12-G is a DC/DC converter with a single output of 12V at 6.3A, delivering 75.6W of output power. It features a module package with a height of 29mm, length of 222mm, and width of 55mm. The converter has a high isolation voltage of 3kV and is compliant with RoHS regulations. It is designed for board mount applications and is part of the LEA series from Cosel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA75F-12-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 29mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 75.6W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-12-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.