
The Cosel LEA75F-24 is an AC/DC power supply with a single output of 24V at 3.2A, delivering 76.8W of power. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The supply is packaged in a 120-pin format and is available in quantities of 35. It measures 222mm in length, 55mm in width, and 29mm in height, making it suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA75F-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current - Output 1 | 3.2A |
| Height | 29mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 76.8W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
