The Cosel LEA75F-24-HY is a DC-DC converter module with a single output of 24V at 3.2A, delivering 76.8W of output power. It features a high isolation voltage of 3kV and is constructed in a lead-free module package. The module measures 222mm in length, 55mm in width, and 29mm in height. It is available in a package quantity of 35 units.
Cosel LEA75F-24-HY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 29mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 35 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEA75F-24-HY to view detailed technical specifications.
No datasheet is available for this part.