The Cosel LEA75F-3R3-SNY is a 3.3V DC-DC converter module with a maximum output current of 15A and an output power of 49.5W. It has a package quantity of 20 and is RoHS compliant. The module has a height of 42mm, length of 235mm, and width of 65mm. It features an isolation voltage of 3kV and is suitable for use in general applications.
Cosel LEA75F-3R3-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 49.5W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 3.3V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-3R3-SNY to view detailed technical specifications.
No datasheet is available for this part.