The LEA75F-3R3-SNYJ2 is a DC-DC converter module from Cosel, offering a single 3.3V output with a maximum current of 15A and output power of 49.5W. The module has a high isolation voltage of 3kV and is available in a package quantity of 20. It is compliant with RoHS regulations and has a compact size of 235mm in length, 65mm in width, and 42mm in height.
Cosel LEA75F-3R3-SNYJ2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 49.5W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 3.3V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA75F-3R3-SNYJ2 to view detailed technical specifications.
No datasheet is available for this part.