The LEA75F-5-SY is a 5V 15A 75W DC-DC converter module with 3kV isolation voltage. It is packaged in a module format and is available in quantities of 20. The module is lead free and RoHS compliant. It measures 195mm in length, 55mm in width, and 23mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 55mm |
| RoHS | Not Compliant |