
100W AC-DC regulated power supply module featuring dual outputs: 5V/5A and 24V/4A. This board mount DC-DC converter offers 3kV isolation voltage and operates efficiently at 80% with a wide temperature range of -10°C to 70°C. Designed for remote control applications, it is UL and CE approved, lead-free, and RoHS compliant. The module has a panel mount package with dimensions of 252mm (L) x 85mm (W) x 46mm (H) and a turn-on delay time of 250ms.
Sign in to ask questions about the Cosel LEB100F-0524-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEB100F-0524-SN technical specifications.
| Application(s) | REMOTE CONTROL |
| Approvals | UL, CE |
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Depth | 46mm |
| Efficiency | 80% |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEB |
| Turn-On Delay Time | 250ms |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 420g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB100F-0524-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
