Sign in to ask questions about the Cosel LEB100F-0524-SNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEB100F-0524-SNT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 2 |
| Output Power | 100W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEB100F-0524-SNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.