The Cosel LEB100F-0530 is a 2-output AC/DC power supply with a maximum output current of 5A and 3.2A for the two outputs. It has a maximum output power of 100W and can operate within a temperature range of -10°C to 70°C. The power supply is mounted on a panel and has a package quantity of 21 units. It is compliant with RoHS regulations and has a series designation of LEB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEB100F-0530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0530 |
| Current - Output 1 | 5A |
| Current - Output 2 | 3.2A |
| Depth | 32mm |
| Efficiency | 80% |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Power | 100W |
| Output Voltage | 30V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | LEB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 30V |
| Weight | 420g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEB100F-0530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.