AC/DC Power Supply Dual-OUT 5V/12V 5A/10A 145W 11-Pin
Cosel LEB225F-0512-SNY technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 5|10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 145W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV |
| Maximum Input Current | 1.9(Typ)A |
| Ripple & Noise | 160mV(Max)|180mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LEB225F-0512-SNY to view detailed technical specifications.
No datasheet is available for this part.