The Cosel LEP100F-24-R is a 100W AC/DC power supply with a single 24V output capable of delivering 4.2A of current. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The supply measures 222mm in length, 75mm in width, and 32mm in height, with a package quantity of 21 units. It is part of the LEP series and is suitable for use in a variety of applications.
Cosel LEP100F-24-R technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4.2A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-24-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.