Switching Power Supplies AC/DC PS(Open frame)
Cosel LEP100F-24-SCT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Isolation Voltage | 3kV |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 15 |
| Series | LEP |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEP100F-24-SCT to view detailed technical specifications.
No datasheet is available for this part.