The LEP100F-24-SNR is a 24V 4.2A AC/DC power supply module with an output power of 100.8W. It features a module package with dimensions of 46mm in height, 252mm in length, and 85mm in width. The supply is RoHS compliant and has an isolation voltage of 3kV. It is available in a package quantity of 15 units.
Cosel LEP100F-24-SNR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-24-SNR to view detailed technical specifications.
No datasheet is available for this part.