The LEP100F-24-SNRT is a 24V, 4.2A AC/DC power supply module from Cosel. It has an output power of 100.8W and provides 3kV of isolation voltage. The module is packaged in a quantity of 15 and is compliant with RoHS regulations. It measures 46mm in height, 252mm in length, and 85mm in width.
Cosel LEP100F-24-SNRT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-24-SNRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.