The LEP100F-24-U is a 24V AC/DC power supply module from Cosel, featuring a maximum output current of 4.2A and an output power of 100.8W. It has a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 222mm in length, 75mm in width, and 32mm in height, and is available in a package quantity of 21. It is designed for use in general applications and is part of the LEP series of power supplies.
Cosel LEP100F-24-U technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-24-U to view detailed technical specifications.
No datasheet is available for this part.