The Cosel LEP100F-24-Z33 is a DC-DC converter module with a single output of 24V at 4.2A, delivering 100.8W of output power. It features 3kV isolation voltage and is available in a lead-free package quantity of 21. The module measures 32mm in height, 75mm in width, and 222mm in length. It is part of the LEP series from Cosel.
Cosel LEP100F-24-Z33 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEP100F-24-Z33 to view detailed technical specifications.
No datasheet is available for this part.