The LEP100F-24-Z34 is a 24V DC power supply module with an output current of 4.2A and an output power of 100.8W. It has a package quantity of 21 units and is part of the LEP series. The module has a high isolation voltage of 3kV and measures 32mm in height, 222mm in length, and 75mm in width. It is suitable for general use in power supply applications.
Cosel LEP100F-24-Z34 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEP100F-24-Z34 to view detailed technical specifications.
No datasheet is available for this part.