The Cosel LEP100F-48-GT is a single-output AC/DC power supply module with an output voltage of 48V and a maximum output current of 2.1A. It has a high output power of 100.8W and meets the RoHS compliance standard. The module is packaged in a 21-unit quantity and has a compact size of 32mm in height, 75mm in width, and 222mm in length. It also features a high isolation voltage of 3kV, making it suitable for a variety of applications.
Cosel LEP100F-48-GT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-48-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.