The Cosel LEP100F-48-SNC is a DC-DC converter module with a single output voltage of 48V and a maximum output current of 2.1A. It has a high output power rating of 100.8W and is isolated with a voltage rating of 3kV. The module is packaged in a module form factor with dimensions of 46mm in height, 252mm in length, and 85mm in width. It is lead-free and available in quantities of 15. The Cosel LEP100F-48-SNC is suitable for use in general power supply applications.
Cosel LEP100F-48-SNC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 46mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 15 |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEP100F-48-SNC to view detailed technical specifications.
No datasheet is available for this part.