The Cosel LEP100F-48-T is a DC/DC converter module with a single output of 48V at 2.1A, delivering 100.8W of output power. It features 3kV isolation voltage and is packaged in a module format. The module measures 222mm in length, 75mm in width, and 32mm in height. It is compliant with RoHS regulations and is available in quantities of 21.
Cosel LEP100F-48-T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-48-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.