The LEP100F-48-TU is a DC/DC converter module from Cosel, offering 48V output with 2.1A current and 100.8W output power. It features a high isolation voltage of 3kV and is RoHS compliant. The module measures 222mm in length, 75mm in width, and 32mm in height, making it suitable for board mount applications.
Cosel LEP100F-48-TU technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP100F-48-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.