The Cosel LEP100F-48-Z43 is a DC-DC converter module with a single output voltage of 48V and a maximum output current of 2.1A. It has an output power rating of 100.8W and is packaged in a module format. The module is designed for general use and has a high isolation voltage of 3kV. It is lead-free and available in a quantity of 21 units. The module measures 222mm in length, 75mm in width, and 32mm in height.
Cosel LEP100F-48-Z43 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 21 |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEP100F-48-Z43 to view detailed technical specifications.
No datasheet is available for this part.