
This 24V DC/DC converter from Cosel offers an output current of 6.3A and an output power of 151.2W. It is packaged in a 120-pin format and is designed for panel mount applications. The converter meets the approval standards of UL, CE, and TUV. It is also RoHS compliant and lead-free.
Cosel LEP150F-24 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 120 |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
