The Cosel LEP150F-24-C is a 24V 6.3A AC/DC power supply module with an output power of 151.2W. It features 3kV isolation voltage and is compliant with lead-free standards. The module is packaged in a quantity of 16 and is suitable for use in a variety of applications. The power supply is RoHS compliant and part of the LEP series from Cosel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEP150F-24-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEP150F-24-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-24-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.