The Cosel LEP150F-24-RT is a 24V AC/DC power supply module with a maximum output current of 6.3A and output power of 151.2W. It features a high isolation voltage of 3kV and is available in a package quantity of 16. The module measures 222mm in length, 85mm in width, and 37mm in height. It is compliant with RoHS regulations and suitable for general use.
Cosel LEP150F-24-RT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.