Cosel LEP150F-36 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 120 |
| Current - Output 1 | 4.2A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 151.2W |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.