The Cosel LEP150F-36-GR is a 36V DC-DC converter module with a maximum output current of 4.2A and output power of 151.2W. It is packaged in a module format with dimensions of 222mm in length, 85mm in width, and 37mm in height. The module is RoHS compliant and features a high isolation voltage of 3kV. It is part of the LEP series and is available in a package quantity of 16. The Cosel LEP150F-36-GR is suitable for use in general applications.
Cosel LEP150F-36-GR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-36-GR to view detailed technical specifications.
No datasheet is available for this part.