The LEP150F-36-S is a 36V DC-DC converter module with an output current of 4.2A and an output power of 151.2W. It has a package quantity of 10 and is RoHS compliant. The module measures 222mm in length, 85mm in width, and 37mm in height. It is isolated to 3kV and suitable for use in general applications.
Cosel LEP150F-36-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-36-S to view detailed technical specifications.
No datasheet is available for this part.