The Cosel LEP150F-36-SNR is a single-output DC power supply module with an output power of 151.2W and an output voltage of 36V. It has a maximum output current of 4.2A and is isolated with a voltage of 3kV. The module measures 51mm in height, 252mm in length, and 95mm in width. It is available in a package quantity of 10 and is compliant with RoHS regulations.
Cosel LEP150F-36-SNR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-36-SNR to view detailed technical specifications.
No datasheet is available for this part.