The Cosel LEP150F-36-U is a DC-DC converter module with a single output of 36V and a maximum output current of 4.2A. It has a high output power rating of 151.2W and is packaged in a module format. The module is lead-free and RoHS compliant, with a high isolation voltage of 3kV. It measures 37mm in height, 222mm in length, and 85mm in width, making it suitable for a variety of applications. The Cosel LEP150F-36-U is designed for use in general power supply applications.
Cosel LEP150F-36-U technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-36-U to view detailed technical specifications.
No datasheet is available for this part.