
The LEP150F-48 is a 48V AC/DC power supply module with an output current of 3.2A and an output power of 153.6W. It features a high isolation voltage of 3kV and meets various regulatory approvals including UL, CE, and TUV. The module is packaged in a bulk quantity of 16 units and has a lead-free construction. It is suitable for panel mounting and has a compact dimensions of 222mm in length, 85mm in width, and 37mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEP150F-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEP150F-48 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 153.6W |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.