The LEP150F-48-D41 is a 48V DC-DC converter module with an output current of 3.2A and an output power of 153.6W. It features a 3kV isolation voltage and is compliant with RoHS regulations. The module is packaged in a quantity of 16 and is part of the LEP series. It is suitable for use in general applications.
Cosel LEP150F-48-D41 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-48-D41 to view detailed technical specifications.
No datasheet is available for this part.