The Cosel LEP150F-48-RD42 is a DC-DC converter module with a single output of 48V at 3.2A, delivering 153.6W of output power. It features 3kV isolation voltage and is compliant with RoHS regulations. The module is packaged in a quantity of 16 and is lead free.
Cosel LEP150F-48-RD42 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-48-RD42 to view detailed technical specifications.
No datasheet is available for this part.