The Cosel LEP150F-48-RZ42 is a 48V DC-DC converter module with an output current of 3.2A and an output power of 153.6W. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 222mm in length, 85mm in width, and 37mm in height, and is available in a package quantity of 16. It is part of the LEP series and is suitable for general use in power supplies.
Cosel LEP150F-48-RZ42 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-48-RZ42 to view detailed technical specifications.
No datasheet is available for this part.