The Cosel LEP150F-48-S is a single-output, enclosed, regulated AC/DC power supply with a nominal output voltage of 48V and a maximum output current of 3.2A. It has a maximum output power of 153.6W and an efficiency of 87% typical. The supply has a minimum isolation voltage of 3000VAC and operates over a temperature range of -10 to 70°C. It is configured as a fixed output type and has a pin terminal block input connector.
Cosel LEP150F-48-S technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 153.6W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 350mV(Max) |
| Pin Count | 18 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LEP150F-48-S to view detailed technical specifications.
No datasheet is available for this part.