The LEP150F-48-SNRT is a DC/DC converter module with a single output of 48V and a maximum output current of 3.2A, delivering up to 153.6W of power. It is packaged in a module format, measuring 51mm in height, 252mm in length, and 95mm in width. The module features a high isolation voltage of 3kV and is compliant with RoHS regulations. It is designed for use in board mount applications.
Cosel LEP150F-48-SNRT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-48-SNRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.