The Cosel LEP150F-48-SNT is a DC-DC converter module with a single output of 48V and a maximum output current of 3.2A. It has a high output power of 153.6W and is isolated with a voltage rating of 3kV. The module is packaged in a module case with dimensions of 51mm in height, 252mm in length, and 95mm in width. It is available in quantities of 10 and is compliant with RoHS regulations.
Cosel LEP150F-48-SNT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP150F-48-SNT to view detailed technical specifications.
No datasheet is available for this part.