Switching Power Supplies AC/DC PS(Open frame)
Cosel LEP240F-24-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-C to view detailed technical specifications.
No datasheet is available for this part.