The Cosel LEP240F-24-M is a 24V DC-DC converter module with an output power of 240W and a maximum output current of 10A. It features 3kV isolation voltage and is compliant with RoHS regulations. The module is lead-free and available in a package quantity of 15. It is suitable for general use in power supplies.
Cosel LEP240F-24-M technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-M to view detailed technical specifications.
No datasheet is available for this part.