
The Cosel LEP240F-24-SN is a 24V DC/DC converter with a maximum output power of 240W and a current rating of 10A. It features 3kV isolation voltage and is designed for panel mount applications. The converter is packaged in a module format and is compliant with RoHS regulations. It has been approved by UL and is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Cosel LEP240F-24-SN technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 108mm |
| RoHS | Not Compliant |
