The Cosel LEP240F-24-SNRT is a 24V 10A AC/DC power supply module with an output power of 240W. It features 3kV isolation voltage and is lead free. The module measures 58mm in height, 252mm in length, and 108mm in width. It is RoHS compliant and available in a package quantity of 10.
Cosel LEP240F-24-SNRT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-SNRT to view detailed technical specifications.
No datasheet is available for this part.