The Cosel LEP240F-24-SNRZ32 is a 24V DC-DC converter module with an output power of 240W and a maximum output current of 10A. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 252mm in length, 108mm in width, and 58mm in height, making it suitable for various applications. The Cosel LEP240F-24-SNRZ32 is available in a package quantity of 10 units.
Cosel LEP240F-24-SNRZ32 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-SNRZ32 to view detailed technical specifications.
No datasheet is available for this part.