The Cosel LEP240F-24-SNZ31 is a 24V 240W DC-DC converter module with a single 10A output and 3kV isolation voltage. It has a compact package size of 58mm height, 252mm length, and 108mm width. The module is RoHS compliant and available in a package quantity of 10. It is suitable for use in general power supply applications.
Cosel LEP240F-24-SNZ31 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 58mm |
| Isolation Voltage | 3kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-SNZ31 to view detailed technical specifications.
No datasheet is available for this part.