The Cosel LEP240F-24-SR is a 24V 10A 240W DC-DC converter module with a package quantity of 10. It features a module case and measures 42mm in height, 222mm in length, and 95mm in width. The module is designed for high isolation voltage of 3kV and is compliant with RoHS regulations. It is suitable for use in general applications.
Cosel LEP240F-24-SR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-SR to view detailed technical specifications.
No datasheet is available for this part.