The LEP240F-24-ST is a 24V AC/DC power supply module from Cosel, delivering 240W of output power with a maximum current of 10A. It features a high isolation voltage of 3kV, ensuring safe operation in demanding applications. The module measures 42mm in height, 222mm in length, and 95mm in width, making it suitable for a range of mounting options. The LEP240F-24-ST is lead-free and RoHS compliant, meeting the requirements for environmentally friendly designs.
Cosel LEP240F-24-ST technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-ST to view detailed technical specifications.
No datasheet is available for this part.