The Cosel LEP240F-24-SZ32 is a single-output DC power supply module with an output power of 240W and an output voltage of 24V. It has a current rating of 10A and is RoHS compliant. The module measures 42mm in height, 222mm in length, and 95mm in width. It has a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation. The module is packaged in a quantity of 10 and is available in a module case.
Cosel LEP240F-24-SZ32 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 24V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-24-SZ32 to view detailed technical specifications.
No datasheet is available for this part.