The Cosel LEP240F-48 is a 48V 5A 240W DC/DC converter module with a package quantity of 15 units per package. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 42mm in height, 222mm in length, and 95mm in width. It is designed for board mount applications and is available in a lead-free package.
Cosel LEP240F-48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEP240F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.