The LEP240F-48-GT is a 48V 5A AC/DC power supply module with an output power of 240W. It features a 3kV isolation voltage and is compliant with RoHS regulations. The module has a compact size of 42mm in height, 222mm in length, and 95mm in width. It is available in a package quantity of 15 units.
Cosel LEP240F-48-GT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 42mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEP |
| Voltage - Output 1 | 48V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEP240F-48-GT to view detailed technical specifications.
No datasheet is available for this part.